Direct
Direct

0805YC224K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21JR71C224KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805YC224K4T4A |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC224K4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805KRX7R7BB224 | YAGEO | 450 | 311-3164-1-ND | £0.16000 | Direct |
| CGJ4J2X7R1C224K125AA | TDK | 0 | 445-8185-1-ND | £0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02922 | £292.20 |
| Unit Price without VAT: | £0.02922 |
|---|---|
| Unit Price with VAT: | £0.03506 |



