Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C5750X7R2J154M160KA | |
|---|---|
DigiKey Part Number | 445-4534-2-ND - Tape & Reel (TR) 445-4534-1-ND - Cut Tape (CT) 445-4534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2J154M160KA |
Description | CAP CER 0.15UF 630V X7R 2220 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2J154M160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R2J154K160KA | TDK | 0 | 445-4533-1-ND | £0.85000 | Upgrade |
| 2220J6300154MXT | Knowles Syfer | 0 | 2220J6300154MXT-ND | £1.09246 | Direct |
| 2220CC154MAT1A | KYOCERA AVX | 0 | 2220CC154MAT1A-ND | £0.35048 | Upgrade |
| 2220J6300154JXT | Knowles Syfer | 0 | 2220J6300154JXT-ND | £1.47442 | Upgrade |
| 2220J6300154KXT | Knowles Syfer | 0 | 2220J6300154KXT-ND | £1.12708 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29943 | £299.43 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |




