0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225C0G2W333J250AE

DigiKey Part Number
445-180325-2-ND - Tape & Reel (TR)
445-180325-1-ND - Cut Tape (CT)
445-180325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2W333J250AE
Description
CAP CER 0.033UF 450V C0GNP0 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G2W333J250AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6P4C0G2W333J250AETDK1,243445-175717-1-ND£1.23000Parametric Equivalent
In-Stock: 818
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.30532£305.32
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.83000£0.83
10£0.53700£5.37
100£0.38480£38.48
Digi-Reel®
QuantityUnit PriceExt Price
1£0.93000£0.93
10£0.57600£5.76
50£0.43620£21.81
100£0.39250£39.25
500£0.31824£159.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.83000
Unit Price with VAT:£0.99600