0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6P4C0G2W333J250AE

DigiKey Part Number
445-175717-2-ND - Tape & Reel (TR)
445-175717-1-ND - Cut Tape (CT)
445-175717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P4C0G2W333J250AE
Description
CAP CER .033UF 450V C0G/NP0 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P4C0G2W333J250AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,243
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.23000£1.23
10£0.81800£8.18
50£0.65380£32.69
100£0.60310£60.31
500£0.51724£258.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.47667£476.67
2,000£0.45544£910.88
3,000£0.44479£1,334.37
5,000£0.43300£2,165.00
7,000£0.42610£2,982.70
10,000£0.41947£4,194.70
Manufacturers Standard Package
Unit Price without VAT:£1.23000
Unit Price with VAT:£1.47600