Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade


C1005X7R1A473M | |
|---|---|
DigiKey Part Number | 445-4955-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1A473M |
Description | CAP CER 0.047UF 10V X7R 0402 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1A473M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1C473K050BC | TDK | 103,508 | 445-C1005X7R1C473K050BCCT-ND | £0.07000 | Upgrade |
| C1005X7R1E473K050BC | TDK | 70,086 | 445-4941-1-ND | £0.07000 | Upgrade |
| C1005X7R1H473K050BB | TDK | 148,702 | 445-7336-1-ND | £0.07000 | Upgrade |
| C1005X7R1H473M050BB | TDK | 24,797 | 445-7337-1-ND | £0.07000 | Upgrade |
| C1005X8R1C473K050BB | TDK | 19,096 | 445-8847-1-ND | £0.13000 | Upgrade |







