
C1005X8R1E473M050BC | |
|---|---|
DigiKey Part Number | 445-175221-2-ND - Tape & Reel (TR) 445-175221-1-ND - Cut Tape (CT) 445-175221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1E473M050BC |
Description | CAP CER 0.047UF 25V X8R 0402 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1E473M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R1E473K050BC | TDK | 24,194 | 445-174818-1-ND | £0.13000 | Upgrade |
| CGA2B1X8R1E473M050BC | TDK | 0 | 445-175236-1-ND | £0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.04900 | £2.45 |
| 100 | £0.04270 | £4.27 |
| 500 | £0.03212 | £16.06 |
| 1,000 | £0.02890 | £28.90 |
| 2,500 | £0.02549 | £63.72 |
| 5,000 | £0.02343 | £117.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02113 | £211.30 |
| 20,000 | £0.01978 | £395.60 |
| 30,000 | £0.01910 | £573.00 |
| 50,000 | £0.01836 | £918.00 |
| 70,000 | £0.01792 | £1,254.40 |
| 100,000 | £0.01750 | £1,750.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

