TMK212B7225MG-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 812
Unit Price: £0.30000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 11,963
Unit Price: £0.30000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 22,356
Unit Price: £0.21000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.06597
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.04385
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.11615
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: £0.20000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.04385
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.11547
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.11547
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.03739
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.04385
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.10761
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,000
Unit Price: £0.18000
Datasheet
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212B7225MG-TR

DigiKey Part Number
587-4932-2-ND - Tape & Reel (TR)
587-4932-1-ND - Cut Tape (CT)
587-4932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212B7225MG-TR
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212B7225MG-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.10200£1.02
50£0.07300£3.65
100£0.06420£6.42
500£0.04944£24.72
1,000£0.04488£44.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03926£117.78
6,000£0.03651£219.06
9,000£0.03513£316.17
15,000£0.03361£504.15
21,000£0.03272£687.12
30,000£0.03186£955.80
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600