NS12565T221MNV is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £1.10000
Datasheet
220 µH Shielded Drum Core, Wirewound Inductor 1.18 A 327.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS12565T221MNV

DigiKey Part Number
587-3668-2-ND - Tape & Reel (TR)
587-3668-1-ND - Cut Tape (CT)
587-3668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NS12565T221MNV
Description
FIXED IND 220UH 1.18A 327.6 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1.18 A 327.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NS12565T221MNV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.39A
Shielding
Shielded
DC Resistance (DCR)
327.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.6MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.270" (6.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.24000£1.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.53600£1,072.00
Manufacturers Standard Package
Unit Price without VAT:£1.24000
Unit Price with VAT:£1.48800