SRR1260A-221K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 0
Unit Price: £1.24000
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: £1.24000
Datasheet

Similar


Pulse Electronics
In Stock: 1,528
Unit Price: £1.27000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: £0.56973
Datasheet
220 µH Shielded Drum Core, Wirewound Inductor 1.38 A 380mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260A-221K

DigiKey Part Number
118-SRR1260A-221KTR-ND - Tape & Reel (TR)
118-SRR1260A-221KCT-ND - Cut Tape (CT)
118-SRR1260A-221KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260A-221K
Description
FIXED IND 220UH 1.38A 380 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1.38 A 380mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260A-221K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
380mOhm Max
Q @ Freq
22 @ 796kHz
Frequency - Self Resonant
4.2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.96000£0.96
10£0.79000£7.90
25£0.73080£18.27
50£0.68860£34.43
100£0.64930£64.93
250£0.60076£150.19
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.55778£334.67
1,200£0.52598£631.18
1,800£0.50825£914.85
3,000£0.48678£1,460.34
4,200£0.47315£1,987.23
6,000£0.45913£2,754.78
Manufacturers Standard Package
Unit Price without VAT:£0.96000
Unit Price with VAT:£1.15200