
NS10145T101MNVV | |
|---|---|
DigiKey Part Number | 587-NS10145T101MNVVTR-ND - Tape & Reel (TR) 587-NS10145T101MNVVCT-ND - Cut Tape (CT) 587-NS10145T101MNVVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10145T101MNVV |
Description | FIXED IND 100UH 1.1A 276 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.1 A 276mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 276mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current - Saturation (Isat) 1.4A | Height - Seated (Max) 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.73200 | £7.32 |
| 25 | £0.66200 | £16.55 |
| 50 | £0.61340 | £30.67 |
| 100 | £0.56830 | £56.83 |
| 250 | £0.51360 | £128.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.40784 | £815.68 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

