
NR5040T3R3N | |
|---|---|
DigiKey Part Number | 587-2371-2-ND - Tape & Reel (TR) 587-2371-1-ND - Cut Tape (CT) 587-2371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR5040T3R3N |
Description | FIXED IND 3.3UH 3.3A 35.1 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 3.3 A 35.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR5040T3R3N Models |
Category | Current - Saturation (Isat) 3.8A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 35.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 32MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND5050YAL3R3NMG | Taiyo Yuden | 0 | 587-LBXND5050YAL3R3NMGTR-ND | £0.15742 | MFR Recommended |
| LCXND5050YAL3R3NMG | Taiyo Yuden | 1,396 | 587-LCXND5050YAL3R3NMGCT-ND | £0.30000 | MFR Recommended |
| LLXND5050YAL3R3NMG | Taiyo Yuden | 0 | 587-LLXND5050YAL3R3NMGTR-ND | £0.09282 | MFR Recommended |
| LMXND5050YAL3R3NMG | Taiyo Yuden | 0 | 587-LMXND5050YAL3R3NMGTR-ND | £0.15742 | MFR Recommended |
| LSXND5050YAL3R3NMG | Taiyo Yuden | 0 | 587-LSXND5050YAL3R3NMGCT-ND | £0.18000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.18700 | £1.87 |
| 100 | £0.15430 | £15.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.12256 | £183.84 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

