Image for LBXND5050YAL3R3NMG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBXND5050YAL3R3NMG

DigiKey Part Number
587-LBXND5050YAL3R3NMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBXND5050YAL3R3NMG
Description
FIXED IND 3.3UH 3.3A 35.1 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Wirewound Inductor 3.3 A 35.1mOhm Max Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
35.1mOhm Max
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
32MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.15742£236.13
Manufacturers Standard Package
Unit Price without VAT:£0.15742
Unit Price with VAT:£0.18890