Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASJ31LAC7476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ31LAC7476MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ31LAC7476MTNA01CT-ND - Cut Tape (CT) 587-MSASJ31LAC7476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ31LAC7476MTNA01 |
Description | CAP CER 47UF 6.3V X7S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ31LAC7476MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25000 | £2.50 |
| 50 | £0.18800 | £9.40 |
| 100 | £0.16890 | £16.89 |
| 500 | £0.13662 | £68.31 |
| 1,000 | £0.12666 | £126.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11846 | £236.92 |
| 4,000 | £0.11170 | £446.80 |
| 6,000 | £0.10832 | £649.92 |
| 10,000 | £0.10457 | £1,045.70 |
| 14,000 | £0.10238 | £1,433.32 |
| 20,000 | £0.10028 | £2,005.60 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |






