New Product
47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7S476M6R3NT

DigiKey Part Number
4713-GMC31X7S476M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC31X7S476M6R3NTCT-ND - Cut Tape (CT)
4713-GMC31X7S476M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7S476M6R3NT
Description
CAP1206 X7S 47UF 20% 6.3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.074" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.45000£0.45
10£0.28200£2.82
50£0.21380£10.69
100£0.19270£19.27
500£0.15722£78.61
1,000£0.14628£146.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.13727£274.54
4,000£0.12986£519.44
6,000£0.12614£756.84
10,000£0.12203£1,220.30
14,000£0.11962£1,674.68
20,000£0.11731£2,346.20
Manufacturers Standard Package
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000