3.3 µH Shielded Drum Core, Wirewound Inductor 1.1 A 340mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDJE2020T3R3MM

DigiKey Part Number
587-MDJE2020T3R3MMTR-ND - Tape & Reel (TR)
587-MDJE2020T3R3MMCT-ND - Cut Tape (CT)
587-MDJE2020T3R3MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDJE2020T3R3MM
Description
FIXED IND 3.3UH 1.1A 340 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.1 A 340mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.11436£285.90
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400