
MCEK1210T1R0MHN | |
|---|---|
DigiKey Part Number | 587-MCEK1210T1R0MHNTR-ND - Tape & Reel (TR) 587-MCEK1210T1R0MHNCT-ND - Cut Tape (CT) 587-MCEK1210T1R0MHNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCEK1210T1R0MHN |
Description | FIXED IND 1UH 1.1A 179 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.1 A 179mOhm Max 0504 (1210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 179mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1210 Metric) | |
Supplier Device Package | 0504 | |
Size / Dimension | 0.049" L x 0.041" W (1.25mm x 1.05mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.22700 | £2.27 |
| 100 | £0.18680 | £18.68 |
| 1,000 | £0.15363 | £153.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13404 | £670.20 |
| 10,000 | £0.12641 | £1,264.10 |
| 15,000 | £0.12215 | £1,832.25 |
| 25,000 | £0.11699 | £2,924.75 |
| 35,000 | £0.11372 | £3,980.20 |
| 50,000 | £0.11115 | £5,557.50 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

