0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCG0R6BFNA01

DigiKey Part Number
587-MBASU063SCG0R6BFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCG0R6BFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCG0R6BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCG0R6BFNA01
Description
CAP CER 0.6PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1HR60BB01DMurata Electronics3,520490-GJM0335C1HR60BB01DCT-ND£0.07000Parametric Equivalent
GMC02CG0R6B50NTCal-Chip Electronics, Inc.15,0004713-GMC02CG0R6B50NTCT-ND£0.07000Parametric Equivalent
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02900£0.29
50£0.01980£0.99
100£0.01690£1.69
500£0.01216£6.08
1,000£0.01070£10.70
2,500£0.00917£22.92
5,000£0.00825£41.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00711£106.65
30,000£0.00656£196.80
45,000£0.00628£282.60
75,000£0.00598£448.50
105,000£0.00580£609.00
150,000£0.00562£843.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400