
MBASU063SCG040BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCG040BFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCG040BFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCG040BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG040BFNA01 |
Description | CAP CER 4PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1H040B | TDK | 5,113 | 445-C0603C0G1H040BCT-ND | £0.12000 | Parametric Equivalent |
| CQ0201BRNPO9BN4R0 | YAGEO | 59,000 | 13-CQ0201BRNPO9BN4R0CT-ND | £0.09000 | Parametric Equivalent |
| GJM0335C1H4R0BB01D | Murata Electronics | 14,055 | 490-17181-1-ND | £0.07000 | Parametric Equivalent |
| GMC02CG4R0B50NT | Cal-Chip Electronics, Inc. | 15,000 | 4713-GMC02CG4R0B50NTCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 50 | £0.01980 | £0.99 |
| 100 | £0.01690 | £1.69 |
| 500 | £0.01216 | £6.08 |
| 1,000 | £0.01070 | £10.70 |
| 2,500 | £0.00917 | £22.92 |
| 5,000 | £0.00825 | £41.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00711 | £106.65 |
| 30,000 | £0.00656 | £196.80 |
| 45,000 | £0.00628 | £282.60 |
| 75,000 | £0.00598 | £448.50 |
| 105,000 | £0.00580 | £609.00 |
| 150,000 | £0.00562 | £843.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

