
LSXNE3030MKT6R8MN | |
|---|---|
DigiKey Part Number | 587-LSXNE3030MKT6R8MNTR-ND - Tape & Reel (TR) 587-LSXNE3030MKT6R8MNCT-ND - Cut Tape (CT) 587-LSXNE3030MKT6R8MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE3030MKT6R8MN |
Description | FIXED IND 6.8UH 890MA 228 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 890 mA 228mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE3030MKT6R8MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 228mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 43MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11200 | £1.12 |
| 100 | £0.09210 | £9.21 |
| 1,000 | £0.07575 | £75.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07142 | £142.84 |
| 4,000 | £0.06735 | £269.40 |
| 6,000 | £0.06507 | £390.42 |
| 10,000 | £0.06231 | £623.10 |
| 14,000 | £0.06056 | £847.84 |
| 20,000 | £0.05876 | £1,175.20 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

