
LSXND6060WHL6R8MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060WHL6R8MMGTR-ND - Tape & Reel (TR) 587-LSXND6060WHL6R8MMGCT-ND - Cut Tape (CT) 587-LSXND6060WHL6R8MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060WHL6R8MMG |
Description | FIXED IND 6.8UH 2.5A 55.9 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 2.5 A 55.9mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 55.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16100 | £1.61 |
| 100 | £0.13200 | £13.20 |
| 1,000 | £0.10858 | £108.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10238 | £204.76 |
| 4,000 | £0.09653 | £386.12 |
| 6,000 | £0.09327 | £559.62 |
| 10,000 | £0.08932 | £893.20 |
| 14,000 | £0.08682 | £1,215.48 |
| 20,000 | £0.08424 | £1,684.80 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

