
LSXND6060KKT6R8MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060KKT6R8MMGTR-ND - Tape & Reel (TR) 587-LSXND6060KKT6R8MMGCT-ND - Cut Tape (CT) 587-LSXND6060KKT6R8MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060KKT6R8MMG |
Description | FIXED IND 6.8UH 1.2A 264 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 1.2 A 264mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND6060KKT6R8MMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 264mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15600 | £1.56 |
| 100 | £0.12840 | £12.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10558 | £105.58 |
| 2,000 | £0.09955 | £199.10 |
| 3,000 | £0.09618 | £288.54 |
| 5,000 | £0.09210 | £460.50 |
| 7,000 | £0.08952 | £626.64 |
| 10,000 | £0.08685 | £868.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

