1.5 µH Semi-Shielded Wirewound Inductor 2 A 61.2mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND4040MKL1R5NDG

DigiKey Part Number
587-LSXND4040MKL1R5NDGTR-ND - Tape & Reel (TR)
587-LSXND4040MKL1R5NDGCT-ND - Cut Tape (CT)
587-LSXND4040MKL1R5NDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND4040MKL1R5NDG
Description
FIXED IND 1.5UH 2A 61.2 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Wirewound Inductor 2 A 61.2mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
61.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,876
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.12600£1.26
100£0.10370£10.37
1,000£0.08529£85.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£0.07507£337.81
9,000£0.07078£637.02
13,500£0.06840£923.40
22,500£0.06550£1,473.75
31,500£0.06367£2,005.61
45,000£0.06178£2,780.10
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200