
LSXND3030QKT330MNG | |
|---|---|
DigiKey Part Number | 587-LSXND3030QKT330MNGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSXND3030QKT330MNG |
Description | FIXED IND 33UH 440MA 936 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 440 mA 936mOhm Max 1212 (3030 Metric) |
EDA/CAD Models | LSXND3030QKT330MNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 936mOhm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08288 | £165.76 |
| Unit Price without VAT: | £0.08288 |
|---|---|
| Unit Price with VAT: | £0.09946 |

