MFR Recommended

LSXBD4040KKL330M | |
|---|---|
DigiKey Part Number | 587-LSXBD4040KKL330MTR-ND - Tape & Reel (TR) 587-LSXBD4040KKL330MCT-ND - Cut Tape (CT) 587-LSXBD4040KKL330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD4040KKL330M |
Description | FIXED IND 33UH 300MA 1.54 OHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 300 mA 1.54Ohm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.54Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |


