33 µH Semi-Shielded Wirewound Inductor 400 mA 1.08Ohm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND4040KKL330MDG

DigiKey Part Number
587-LSXND4040KKL330MDGTR-ND - Tape & Reel (TR)
587-LSXND4040KKL330MDGCT-ND - Cut Tape (CT)
587-LSXND4040KKL330MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND4040KKL330MDG
Description
FIXED IND 33UH 400MA 1.08 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Semi-Shielded Wirewound Inductor 400 mA 1.08Ohm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
350mA
Shielding
Semi-Shielded
DC Resistance (DCR)
1.08Ohm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,405
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.16500£1.65
100£0.13580£13.58
1,000£0.11168£111.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.09743£487.15
10,000£0.09188£918.80
15,000£0.08878£1,331.70
25,000£0.08503£2,125.75
35,000£0.08265£2,892.75
50,000£0.08020£4,010.00
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000