LSXBD4040KKL1R0N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.10373

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.11993

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.10373

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: £0.20000
Datasheet
1 µH Shielded Wirewound Inductor 1.05 A 100mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD4040KKL1R0N

DigiKey Part Number
587-LSXBD4040KKL1R0NTR-ND - Tape & Reel (TR)
587-LSXBD4040KKL1R0NCT-ND - Cut Tape (CT)
587-LSXBD4040KKL1R0NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD4040KKL1R0N
Description
FIXED IND 1UH 1.05A 100 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 1.05 A 100mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
100mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
116MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND4040KKL1R0NDGTaiyo Yuden0587-LBXND4040KKL1R0NDGTR-ND£0.10373MFR Recommended
LCXND4040KKL1R0NDGTaiyo Yuden0587-LCXND4040KKL1R0NDGTR-ND£0.11993MFR Recommended
LMXND4040KKL1R0NDGTaiyo Yuden0587-LMXND4040KKL1R0NDGTR-ND£0.10373MFR Recommended
LSXND4040KKL1R0NDGTaiyo Yuden0587-LSXND4040KKL1R0NDGCT-ND£0.20000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes