1 µH Semi-Shielded Wirewound Inductor 1.9 A 67.2mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND4040KKL1R0NDG

DigiKey Part Number
587-LSXND4040KKL1R0NDGTR-ND - Tape & Reel (TR)
587-LSXND4040KKL1R0NDGCT-ND - Cut Tape (CT)
587-LSXND4040KKL1R0NDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND4040KKL1R0NDG
Description
FIXED IND 1UH 1.9A 67.2 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 1.9 A 67.2mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
67.2mOhm Max
Series
Frequency - Self Resonant
116MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
1616
Tolerance
±30%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.16500£1.65
100£0.13580£13.58
1,000£0.11168£111.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.09743£487.15
10,000£0.09188£918.80
15,000£0.08878£1,331.70
25,000£0.08503£2,125.75
35,000£0.08265£2,892.75
50,000£0.08020£4,010.00
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000