MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD3030MKT150M | |
|---|---|
DigiKey Part Number | 587-LSXBD3030MKT150MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSXBD3030MKT150M |
Description | FIXED IND 15UH 485MA 450 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 485 mA 450mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 440mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |




