
LCXNE3030MKT150MN | |
|---|---|
DigiKey Part Number | 587-LCXNE3030MKT150MNTR-ND - Tape & Reel (TR) 587-LCXNE3030MKT150MNCT-ND - Cut Tape (CT) 587-LCXNE3030MKT150MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE3030MKT150MN |
Description | FIXED IND 15UH 570MA 450 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 570 mA 450mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LCXNE3030MKT150MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 450mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13100 | £1.31 |
| 25 | £0.12080 | £3.02 |
| 50 | £0.11420 | £5.71 |
| 100 | £0.10760 | £10.76 |
| 250 | £0.09952 | £24.88 |
| 500 | £0.09382 | £46.91 |
| 1,000 | £0.08846 | £88.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08341 | £166.82 |
| 4,000 | £0.07864 | £314.56 |
| 6,000 | £0.07599 | £455.94 |
| 10,000 | £0.07277 | £727.70 |
| 14,000 | £0.07073 | £990.22 |
| 20,000 | £0.06863 | £1,372.60 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

