6.8 µH Wirewound Inductor 135 mA 470mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA201212T6R8M

DigiKey Part Number
587-LSQBA201212T6R8MTR-ND - Tape & Reel (TR)
587-LSQBA201212T6R8MCT-ND - Cut Tape (CT)
587-LSQBA201212T6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA201212T6R8M
Description
FIXED IND 6.8UH 135MA 470 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Wirewound Inductor 135 mA 470mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA201212T6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
470mOhm
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,217
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.06800£0.68
100£0.05580£5.58
1,000£0.04586£45.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04178£125.34
6,000£0.03939£236.34
9,000£0.03806£342.54
15,000£0.03645£546.75
21,000£0.03542£743.82
30,000£0.03437£1,031.10
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600