Parametric Equivalent

LSQBA160808T8R2M | |
|---|---|
DigiKey Part Number | 587-LSQBA160808T8R2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQBA160808T8R2M |
Description | FIXED IND 8.2UH 60MA 700 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Semi-Shielded Wirewound Inductor 60 mA 700mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA160808T8R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 700mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06697 | £267.88 |
| Unit Price without VAT: | £0.06697 |
|---|---|
| Unit Price with VAT: | £0.08036 |


