3.3 µH Shielded Wirewound Inductor 2 A 144mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Wirewound Inductor 2 A 144mOhm Max 1008 (2520 Metric)
Power Inductor MCOIL™ Series

LSENC2520KKT3R3M

DigiKey Part Number
587-LSENC2520KKT3R3MTR-ND - Tape & Reel (TR)
587-LSENC2520KKT3R3MCT-ND - Cut Tape (CT)
587-LSENC2520KKT3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSENC2520KKT3R3M
Description
FIXED IND 3.3UH 2A 144 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 2 A 144mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
144mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,590
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.16000£1.60
100£0.13170£13.17
1,000£0.10833£108.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09869£296.07
6,000£0.09306£558.36
9,000£0.08992£809.28
15,000£0.08612£1,291.80
21,000£0.08371£1,757.91
30,000£0.08122£2,436.60
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800