


LSCNB1608KKTR47MA | |
|---|---|
DigiKey Part Number | 587-LSCNB1608KKTR47MATR-ND - Tape & Reel (TR) 587-LSCNB1608KKTR47MACT-ND - Cut Tape (CT) 587-LSCNB1608KKTR47MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNB1608KKTR47MA |
Description | FIXED IND 470NH 2A 55 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 2 A 55mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.16500 | £1.65 |
| 100 | £0.13500 | £13.50 |
| 1,000 | £0.11103 | £111.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10115 | £303.45 |
| 6,000 | £0.09538 | £572.28 |
| 9,000 | £0.09216 | £829.44 |
| 15,000 | £0.08827 | £1,324.05 |
| 21,000 | £0.08579 | £1,801.59 |
| 30,000 | £0.08325 | £2,497.50 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

