LSBHB1608KKTR24NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.05522

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.08423

Parametric Equivalent


Taiyo Yuden
In Stock: 70
Unit Price: £0.11000
Datasheet
240 nH Shielded Wirewound Inductor 2.3 A 49mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 nH Shielded Wirewound Inductor 2.3 A 49mOhm Max 0603 (1608 Metric)
Power Inductor MCOIL™ Series

LSBHB1608KKTR24NG

DigiKey Part Number
587-LSBHB1608KKTR24NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSBHB1608KKTR24NG
Description
FIXED IND 240NH 2.3A 49 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 nH Shielded Wirewound Inductor 2.3 A 49mOhm Max 0603 (1608 Metric)
EDA/CAD Models
LSBHB1608KKTR24NG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.65A
Shielding
Shielded
DC Resistance (DCR)
49mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08423£252.69
Manufacturers Standard Package
Unit Price without VAT:£0.08423
Unit Price with VAT:£0.10108