240 nH Shielded Wirewound Inductor 2.3 A 49mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 nH Shielded Wirewound Inductor 2.3 A 49mOhm Max 0603 (1608 Metric)
Power Inductor MCOIL™ Series

LSBHB1608KKTR24N

DigiKey Part Number
587-LSBHB1608KKTR24NTR-ND - Tape & Reel (TR)
587-LSBHB1608KKTR24NCT-ND - Cut Tape (CT)
587-LSBHB1608KKTR24NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSBHB1608KKTR24N
Description
FIXED IND 240NH 2.3A 49 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
240 nH Shielded Wirewound Inductor 2.3 A 49mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSBHB1608KKTR24N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.65A
Shielding
Shielded
DC Resistance (DCR)
49mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.09300£0.93
100£0.07670£7.67
1,000£0.06304£63.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05743£172.29
6,000£0.05415£324.90
9,000£0.05232£470.88
15,000£0.05010£751.50
21,000£0.04869£1,022.49
30,000£0.04725£1,417.50
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200