MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LLXBD3030QKT1R0N | |
|---|---|
DigiKey Part Number | 587-LLXBD3030QKT1R0NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBD3030QKT1R0N |
Description | FIXED IND 1UH 2.1A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 2.1 A 30mOhm 1212 (3030 Metric) |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 2.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND3030QKT1R0NNG | Taiyo Yuden | 0 | 587-LBXND3030QKT1R0NNGTR-ND | £0.09408 | MFR Recommended |
| LCXND3030QKT1R0NNG | Taiyo Yuden | 1,770 | 587-LCXND3030QKT1R0NNGCT-ND | £0.20000 | MFR Recommended |
| LLXND3030QKT1R0NNG | Taiyo Yuden | 0 | 587-LLXND3030QKT1R0NNGTR-ND | £0.08288 | MFR Recommended |
| LMXND3030QKT1R0NNG | Taiyo Yuden | 0 | 587-LMXND3030QKT1R0NNGTR-ND | £0.09408 | MFR Recommended |




