LLMGA321616T501NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 45,081
Unit Price: £0.19000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,600
Unit Price: £0.34000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.09629
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.09629
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,830
Unit Price: £0.19000
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 47,219
Unit Price: £0.17000
Datasheet
Image for LLMGA321616T501NG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLMGA321616T501NG

DigiKey Part Number
587-LLMGA321616T501NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLMGA321616T501NG
Description
FERRITE BEAD 500 OHM 1206 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 70mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
70mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.05253£105.06
Manufacturers Standard Package
Unit Price without VAT:£0.05253
Unit Price with VAT:£0.06304