
FBMH3216HM501NTV | |
|---|---|
DigiKey Part Number | 587-5437-2-ND - Tape & Reel (TR) 587-5437-1-ND - Cut Tape (CT) 587-5437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH3216HM501NTV |
Description | FERRITE BEAD 500 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH3216HM501NTV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.34700 | £3.47 |
| 25 | £0.29920 | £7.48 |
| 50 | £0.26640 | £13.32 |
| 100 | £0.23620 | £23.62 |
| 250 | £0.19956 | £49.89 |
| 500 | £0.17420 | £87.10 |
| 1,000 | £0.16689 | £166.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13635 | £272.70 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

