
LCXND5050XAT6R8MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050XAT6R8MMGTR-ND - Tape & Reel (TR) 587-LCXND5050XAT6R8MMGCT-ND - Cut Tape (CT) 587-LCXND5050XAT6R8MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050XAT6R8MMG |
Description | FIXED IND 6.8UH 2.3A 52 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 2.3 A 52mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 52mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24400 | £2.44 |
| 100 | £0.20040 | £20.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.17474 | £87.37 |
| 1,000 | £0.16476 | £164.76 |
| 1,500 | £0.15919 | £238.78 |
| 2,500 | £0.15244 | £381.10 |
| 3,500 | £0.14816 | £518.56 |
| 5,000 | £0.14375 | £718.75 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

