6.8 µH Semi-Shielded Wirewound Inductor 1.2 A 150mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND5050PKT6R8MMG

DigiKey Part Number
587-LCXND5050PKT6R8MMGTR-ND - Tape & Reel (TR)
587-LCXND5050PKT6R8MMGCT-ND - Cut Tape (CT)
587-LCXND5050PKT6R8MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND5050PKT6R8MMG
Description
FIXED IND 6.8UH 1.2A 150 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Semi-Shielded Wirewound Inductor 1.2 A 150mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Semi-Shielded
DC Resistance (DCR)
150mOhm
Q @ Freq
-
Frequency - Self Resonant
33MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,365
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.24300£2.43
100£0.19960£19.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.16419£164.19
2,000£0.15482£309.64
3,000£0.14959£448.77
5,000£0.14326£716.30
7,000£0.13923£974.61
10,000£0.13510£1,351.00
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000