
LCXND4040TKL6R8MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040TKL6R8MDGTR-ND - Tape & Reel (TR) 587-LCXND4040TKL6R8MDGCT-ND - Cut Tape (CT) 587-LCXND4040TKL6R8MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040TKL6R8MDG |
Description | FIXED IND 6.8UH 1.45A 98 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 1.45 A 98mOhm 1616 (4040 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 98mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17900 | £1.79 |
| 100 | £0.14690 | £14.69 |
| 1,000 | £0.12083 | £120.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.10865 | £380.27 |
| 7,000 | £0.10246 | £717.22 |
| 10,500 | £0.09900 | £1,039.50 |
| 17,500 | £0.09482 | £1,659.35 |
| 24,500 | £0.09216 | £2,257.92 |
| 35,000 | £0.08943 | £3,130.05 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

