LCMCG321611T160NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 2,384
Unit Price: £0.23000
Datasheet
16 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 12mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMCG321611T160NG

DigiKey Part Number
587-LCMCG321611T160NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCMCG321611T160NG
Description
FERRITE BEAD 16 OHM 1206 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 12mOhm
Datasheet
 Datasheet
EDA/CAD Models
LCMCG321611T160NG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
16 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
12mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.06847£136.94
Manufacturers Standard Package
Unit Price without VAT:£0.06847
Unit Price with VAT:£0.08216