
FBMJ3216HL160NTV | |
|---|---|
DigiKey Part Number | 587-3852-2-ND - Tape & Reel (TR) 587-3852-1-ND - Cut Tape (CT) 587-3852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ3216HL160NTV |
Description | FERRITE BEAD 16 OHM 1206 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ3216HL160NTV Models |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 12mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 16 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.16100 | £1.61 |
| 25 | £0.13960 | £3.49 |
| 50 | £0.12480 | £6.24 |
| 100 | £0.11120 | £11.12 |
| 250 | £0.09480 | £23.70 |
| 500 | £0.08352 | £41.76 |
| 1,000 | £0.07302 | £73.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06326 | £126.52 |
| 4,000 | £0.05558 | £222.32 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

