JMK316AC7476ML-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.18280
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.41000
Datasheet

Parametric Equivalent


TDK
In Stock: 24,854
Unit Price: £0.55000
Datasheet

Parametric Equivalent


TDK
In Stock: 13,115
Unit Price: £0.52000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,000
Unit Price: £0.45000
Datasheet
47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)
TAIYO YUDEN MLCCs

JMK316AC7476ML-T

DigiKey Part Number
587-6186-2-ND - Tape & Reel (TR)
587-6186-1-ND - Cut Tape (CT)
587-6186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK316AC7476ML-T
Description
CAP CER 47UF 6.3V X7S 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.23100£2.31
50£0.17300£8.65
100£0.15520£15.52
500£0.12500£62.50
1,000£0.11566£115.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.10799£215.98
4,000£0.10168£406.72
6,000£0.09852£591.12
10,000£0.09502£950.20
14,000£0.09297£1,301.58
20,000£0.09100£1,820.00
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600