Parametric Equivalent
Parametric Equivalent

JMK021BJ472MK-W | |
|---|---|
DigiKey Part Number | 587-JMK021BJ472MK-WTR-ND - Tape & Reel (TR) 587-JMK021BJ472MK-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JMK021BJ472MK-W |
Description | CAP CER 4700PF 6.3V X5R 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±20% | Thickness (Max) 0.005" (0.14mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASJ021SB5472MWNA01 | Taiyo Yuden | 0 | 587-MLASJ021SB5472MWNA01TR-ND | £0.04918 | Parametric Equivalent |
| MSASJ021SB5472MWNA01 | Taiyo Yuden | 29,900 | 587-MSASJ021SB5472MWNA01CT-ND | £0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.04918 | £2,459.00 |
| Unit Price without VAT: | £0.04918 |
|---|---|
| Unit Price with VAT: | £0.05902 |



