Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HMF325B7225MMHP | |
|---|---|
DigiKey Part Number | 587-HMF325B7225MMHPTR-ND - Tape & Reel (TR) 587-HMF325B7225MMHPCT-ND - Cut Tape (CT) 587-HMF325B7225MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF325B7225MMHP |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF325B7225MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.34500 | £3.45 |
| 50 | £0.26360 | £13.18 |
| 100 | £0.23860 | £23.86 |
| 500 | £0.19630 | £98.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18323 | £183.23 |
| 2,000 | £0.17246 | £344.92 |
| 3,000 | £0.16707 | £501.21 |
| 5,000 | £0.16110 | £805.50 |
| 7,000 | £0.15760 | £1,103.20 |
| 10,000 | £0.15424 | £1,542.40 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |






