2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325B7225MMHP

DigiKey Part Number
587-5031-2-ND - Tape & Reel (TR)
587-5031-1-ND - Cut Tape (CT)
587-5031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325B7225MMHP
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
HMK325B7225MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.38200£3.82
50£0.29360£14.68
100£0.26630£26.63
500£0.22024£110.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.20599£205.99
2,000£0.19427£388.54
3,000£0.18839£565.17
5,000£0.18189£909.45
7,000£0.17808£1,246.56
10,000£0.17442£1,744.20
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200