
UGF8J | |
|---|---|
DigiKey Part Number | 1801-UGF8J-ND |
Manufacturer | |
Manufacturer Product Number | UGF8J |
Description | DIODE STANDARD 600V 8A ITO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | UGF8J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 50 | £0.52600 | £26.30 |
| 100 | £0.46770 | £46.77 |
| 500 | £0.36548 | £182.74 |
| 1,000 | £0.33258 | £332.58 |
| 2,000 | £0.30490 | £609.80 |
| 5,000 | £0.27493 | £1,374.65 |
| 10,000 | £0.25642 | £2,564.20 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

