
UG56G | |
|---|---|
DigiKey Part Number | 1801-UG56GTR-ND - Tape & Reel (TR) 1801-UG56GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG56G |
Description | DIODE STANDARD 400V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | UG56G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.42200 | £4.22 |
| 100 | £0.27310 | £27.31 |
| 500 | £0.20894 | £104.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.18235 | £227.94 |
| 2,500 | £0.16589 | £414.73 |
| 3,750 | £0.15750 | £590.62 |
| 6,250 | £0.14807 | £925.44 |
| 8,750 | £0.14248 | £1,246.70 |
| 12,500 | £0.13705 | £1,713.12 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

