
UG06CH | |
|---|---|
DigiKey Part Number | 1801-UG06CHTR-ND - Tape & Reel (TR) 1801-UG06CHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG06CH |
Description | DIODE STANDARD 150V 600MA TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 600mA Through Hole TS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 600mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 600 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.18100 | £1.81 |
| 100 | £0.11400 | £11.40 |
| 500 | £0.08484 | £42.42 |
| 1,000 | £0.07542 | £75.42 |
| 2,000 | £0.06747 | £134.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05885 | £294.25 |
| 10,000 | £0.05351 | £535.10 |
| 15,000 | £0.05079 | £761.85 |
| 25,000 | £0.04774 | £1,193.50 |
| 35,000 | £0.04593 | £1,607.55 |
| 50,000 | £0.04417 | £2,208.50 |
| 125,000 | £0.04076 | £5,095.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

